Part Details for 1658-G21-08-S83-30A by E-T-A
Results Overview of 1658-G21-08-S83-30A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1658-G21-08-S83-30A Information
1658-G21-08-S83-30A by E-T-A is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCS-200LB | Coilcraft Inc | 30A CURRENT SENSE TRANSFORMER, | |
51658-001LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 7P 40S Vertical Receptacle. | |
8638PPC3005LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Pin Crimp 30A, >200 Cycles |
Price & Stock for 1658-G21-08-S83-30A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1658-G21-08-S83-30A-ND
|
DigiKey | CIR BRKR THRM 30A 240VAC 28VDC Min Qty: 250 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8483 | Buy Now |
DISTI #
457-1658G2108S8330A
|
Mouser Electronics | Circuit Breakers Very cost effective design to meet international requirements. No exposed metal par... more RoHS: Compliant | 0 |
|
$3.6300 / $3.9300 | Order Now |
DISTI #
75087681
|
RS | 1658-G21-08-S83-30A | E-T-A Circuit Protection and Control 1658-G21-08-S83-30A Min Qty: 250 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3500 / $4.8600 | Buy Now |
DISTI #
000000000002597240
|
Sager | Circuit Breakers Very cost effective design to meet international requirements. No exposed metal par... more Min Qty: 1 | 0 |
|
$3.5500 / $4.9000 | Buy Now |