Part Details for 1658-G21-02-P10-13A by E-T-A
Results Overview of 1658-G21-02-P10-13A by E-T-A
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1658-G21-02-P10-13A Information
1658-G21-02-P10-13A by E-T-A is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 1658-G21-02-P10-13A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1658-G21-02-P10-13A-ND
|
DigiKey | CIR BRKR THRM 13A 240VAC 28VDC Min Qty: 250 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8483 | Buy Now |
DISTI #
457-1658G2102P1013A
|
Mouser Electronics | Circuit Breakers Very cost effective design to meet international requirements. No exposed metal par... more RoHS: Compliant | 45 |
|
$2.9600 / $6.5300 | Buy Now |
DISTI #
75087629
|
RS | 1658-G21-02-P10-13A | E-T-A Circuit Protection and Control 1658-G21-02-P10-13A Min Qty: 250 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 85 Factory Stock |
|
$3.3500 / $4.8600 | Buy Now |
DISTI #
000000000005241679
|
Sager | Circuit Breakers Very cost effective design to meet international requirements. No exposed metal par... more Min Qty: 1 | 0 |
|
$3.5500 / $4.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 85 Factory Stock |
|
$3.3500 / $4.8600 | Buy Now |
Part Details for 1658-G21-02-P10-13A
1658-G21-02-P10-13A CAD Models
1658-G21-02-P10-13A Part Data Attributes
|
1658-G21-02-P10-13A
E-T-A
Buy Now
|
Compare Parts:
1658-G21-02-P10-13A
E-T-A
Select a part to compare: |
Samacsys Manufacturer | E-T-A |