Part Details for 1658-G21-02-P10-10A by E-T-A
Results Overview of 1658-G21-02-P10-10A by E-T-A
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1658-G21-02-P10-10A Information
1658-G21-02-P10-10A by E-T-A is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Price & Stock for 1658-G21-02-P10-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K5995
|
Newark | Circuit Breaker, Thermal, 240V, 10A, Product Range:1658 Series, Current Rating:10A, No. Of Poles:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$4.0800 | Buy Now |
DISTI #
1658-G21-02-P10-10A-ND
|
DigiKey | CIR BRKR THRM 10A 240VAC 28VDC Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2441 / $7.2800 | Buy Now |
DISTI #
457-G2102P1010A
|
Mouser Electronics | Circuit Breakers Very cost effective design to meet international requirements. No exposed metal par... more RoHS: Compliant | 0 |
|
$3.9700 / $6.3400 | Order Now |
DISTI #
70724505
|
RS | Circuit Breaker Thermal Overcurrent Manual Reset .250 QC 1P 240VAC 28VDC 10A | E-T-A Circuit Protect... more RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9800 / $6.3000 | RFQ |
|
Onlinecomponents.com | Circuit Breaker Thermal Overcurrent Manual Reset .250 QC 1P 240VAC 28VDC 10A RoHS: Compliant |
250 In Stock |
|
$3.9600 / $9.9500 | Buy Now |
DISTI #
87531754
|
Verical | 1658-G21-02-P10-10A Min Qty: 10 Package Multiple: 5 Date Code: 2321 | Americas - 250 |
|
$5.2650 / $12.9350 | Buy Now |
DISTI #
000000000005241678
|
Sager | Circuit Breakers Very cost effective design to meet international requirements. No exposed metal par... more Min Qty: 1 | 0 |
|
$3.3600 / $4.0800 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal Overcurrent Manual Reset .250 QC 1P 240VAC 28VDC 10A RoHS: Compliant |
250 In Stock |
|
$3.9600 / $9.9500 | Buy Now |
Part Details for 1658-G21-02-P10-10A
1658-G21-02-P10-10A CAD Models
1658-G21-02-P10-10A Part Data Attributes
|
1658-G21-02-P10-10A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
1658-G21-02-P10-10A
E-T-A
CIR BRKR THRM 10A 240VAC 28VDC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | E-T-A | |
Actuator Type | MANUAL RESET | |
Body Breadth | 14 mm | |
Body Height | 39.7 mm | |
Body Length or Diameter | 32 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | INLINE/HOLDER | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Breaking Capacity | 200 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 28 V | |
Reference Standard | CSA; CUL; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |