There are no models available for this part yet.
Overview of 1658-G21-01-P10-5A by E-T-A
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1658IMS8#TRPBF | Analog Devices | 14-B R2R uP DAC | |
LTC1658IN8#PBF | Analog Devices | 14-B R2R uP DAC | |
LTC1658CS8#TRPBF | Analog Devices | 14-B R2R uP DAC |
Price & Stock for 1658-G21-01-P10-5A by E-T-A
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
302-1257-ND
|
DigiKey | CIR BRKR THRM 5A 240VAC 28VDC Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2740 / $7.2200 | Buy Now | |
DISTI #
457-1658G2101P105A
|
Mouser Electronics | Circuit Breakers Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi RoHS: Compliant | 62 |
|
$3.5500 / $6.5900 | Buy Now | |
DISTI #
70128778
|
RS | Circuit Breaker Thermal Overcurrent Manual Reset .250 QC 1P 240VAC 28VDC 5A | E-T-A Circuit Protection and Control 1658-G21-01-P10-5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1346 |
|
$6.8300 / $7.5100 | Buy Now | |
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 5A 240VAC/28VDC Bulk RoHS: Compliant |
263 In Stock |
|
$3.2500 / $6.8700 | Buy Now | ||
DISTI #
000000000003429885
|
Sager | Circuit Breakers Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Service f Min Qty: 1 | 230 |
|
$3.3600 / $4.0800 | Buy Now | |
Master Electronics | Circuit Breaker Thermal 1Pole 5A 240VAC/28VDC Bulk RoHS: Compliant |
263 In Stock |
|
$3.2500 / $6.8700 | Buy Now |
CAD Models for 1658-G21-01-P10-5A by E-T-A
Part Data Attributes for 1658-G21-01-P10-5A by E-T-A
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E-T-A ELEKTROTECHNISCHE APPARATE GMBH
|
Reach Compliance Code
|
compliant
|
Actuator Type
|
PUSH TO RESET
|
Body Breadth
|
13.6 mm
|
Body Height
|
27 mm
|
Body Length or Diameter
|
32 mm
|
Circuit Function
|
TRIP FREE
|
Circuit Protection Type
|
THERMAL CIRCUIT BREAKER
|
Environmental Characteristics
|
CORROSION/MOISTURE RESISTANT; IP00; IP40
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
1
|
Operating Temperature-Max
|
40 °C
|
Operating Temperature-Min
|
-20 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
1000 A
|
Rated Current
|
5 A
|
Rated Voltage(AC)
|
240 V
|
Rated Voltage(DC)
|
28 V
|
Reference Standard
|
CSA; CUL; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
QUICK CONNECT
|