Part Details for 1657960000 by Weidmüller Interface GmbH & Co. KG
Overview of 1657960000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1657960000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B7777
|
Newark | Top Entry Hood, Size 6, Aluminium, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:16B, For Use With:Hdc 16B Inserts & Bases, Cable Exit Angle:180° Rohs Compliant: Yes |Weidmuller 1657960000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7600 | Buy Now |
DISTI #
281-2340-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ6 PG21 Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.0061 / $19.9400 | Buy Now |
DISTI #
1657960000
|
Avnet Americas | HDC-HB-16-TOVL1/21 -EA - Bulk (Alt: 1657960000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.2194 / $14.4752 | Buy Now |
DISTI #
470-1657960000
|
Mouser Electronics | Heavy Duty Power Connectors HDC 16B TOLU 1PG21G | 5 |
|
$13.0000 / $20.5100 | Buy Now |
|
Onlinecomponents.com | HDC enclosures, Size 6, Protection degree IP65, Cable entry from top, Plug housing, End-locking clamp, lower side RoHS: Compliant |
5 In Stock 87 Factory Stock |
|
$13.4800 / $24.8000 | Buy Now |
DISTI #
70813361
|
Verical | HDC enclosures, Size 6, Protection degree IP65, Cable entry from top, Plug housing, End-locking clamp, lower side RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2221 | Americas - 5 |
|
$31.9588 | Buy Now |
|
Master Electronics | HDC enclosures, Size 6, Protection degree IP65, Cable entry from top, Plug housing, End-locking clamp, lower side RoHS: Compliant |
5 In Stock 87 Factory Stock |
|
$13.4800 / $24.8000 | Buy Now |