Part Details for 1657863 by Phoenix Contact
Overview of 1657863 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1657863
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1657863
|
Mouser Electronics | Fiber Optic Connectors VS-PPC-C1-SCRJ- POBK-PG9-A3C-C RoHS: Compliant | 0 |
|
$90.7200 / $105.6500 | Order Now |
|
Onlinecomponents.com | SC-RJ fiber optic connector - IP67 - with push-pull interlocking - plastic housing - duplex - with fast connection technology - for PCF fiber 200/230 µm - for individual wire diameter 2.2 mm - for cable cross section 6.5 mm ... 9.5 mm RoHS: Compliant | 0 |
|
$79.2200 / $102.1600 | Buy Now |
DISTI #
000000000002431482
|
Sager | Fiber Optic Connectors VS-PPC-C1-SCRJ- POBK-PG9-A3C-C | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | FO connectors | 1300 |
|
RFQ | |
|
Master Electronics | SC-RJ fiber optic connector - IP67 - with push-pull interlocking - plastic housing - duplex - with fast connection technology - for PCF fiber 200/230 µm - for individual wire diameter 2.2 mm - for cable cross section 6.5 mm ... 9.5 mm RoHS: Compliant | 0 |
|
$79.2200 / $102.1600 | Buy Now |
Part Details for 1657863
1657863 CAD Models
1657863 Part Data Attributes
|
1657863
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1657863
Phoenix Contact
Fiber Optic Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connector Type | FIBER OPTIC CONNECTOR | |
Manufacturer Series | 1657863 |