Part Details for 1657850 by Phoenix Contact
Overview of 1657850 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1657850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1657850
|
Mouser Electronics | Fiber Optic Connectors VS-PPC-C1-SCRJ- POBK-PG9-A4D-C RoHS: Compliant | 0 |
|
$41.6400 / $58.2400 | Order Now |
|
Onlinecomponents.com | SC-RJ fiber optic connector - IP67 - with push-pull interlocking - plastic housing - duplex - with fast connection technology - for polymer fiber 980/1000 µm - for individual wire diameter 2.2 mm - for cable cross section 6.5 mm ... 9.5 mm RoHS: Compliant | 0 |
|
$42.3300 / $53.7700 | Buy Now |
DISTI #
000000000002431481
|
Sager | Fiber Optic Connectors VS-PPC-C1-SCRJ- POBK-PG9-A4D-C Min Qty: 1 | 0 |
|
$51.4100 / $57.5900 | Buy Now |
|
Dynamic Solutions GmbH | FO connectors | 740 |
|
RFQ | |
|
Master Electronics | SC-RJ fiber optic connector - IP67 - with push-pull interlocking - plastic housing - duplex - with fast connection technology - for polymer fiber 980/1000 µm - for individual wire diameter 2.2 mm - for cable cross section 6.5 mm ... 9.5 mm RoHS: Compliant | 0 |
|
$42.3300 / $53.7700 | Buy Now |
Part Details for 1657850
1657850 CAD Models
1657850 Part Data Attributes
|
1657850
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1657850
Phoenix Contact
Fiber Optic Connector, 980/1000um, Duplex, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Fiber Size | 980/1000um | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE |