Part Details for 1657012 by Phoenix Contact
Results Overview of 1657012 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1657012 Information
1657012 by Phoenix Contact is a Fiber Optic SC Connector.
Fiber Optic SC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1657012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-18102-ND
|
DigiKey | CONN FIBER OPTIC Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
7 In Stock |
|
$114.4100 | Buy Now |
DISTI #
651-1657012
|
Mouser Electronics | Fiber Optic Connectors VS-SCRJ-HCS-FA-IP67 RoHS: Compliant | 0 |
|
$114.4100 | Order Now |
|
Onlinecomponents.com | SC-RJ fiber optic connector - IP67 - duplex - with fast connection technology - for PCF fiber 200/23... more RoHS: Compliant | 1 Factory Stock |
|
$114.4100 / $155.6400 | Buy Now |
DISTI #
000000000002431461
|
Sager | Fiber Optic Connectors VS-SCRJ-HCS-FA-IP67 Min Qty: 1 | 0 |
|
$114.4100 / $128.1400 | Buy Now |
|
Dynamic Solutions GmbH | FO connectors | 500 |
|
RFQ | |
|
Master Electronics | SC-RJ fiber optic connector - IP67 - duplex - with fast connection technology - for PCF fiber 200/23... more RoHS: Compliant | 1 Factory Stock |
|
$114.4100 / $155.6400 | Buy Now |
Part Details for 1657012
1657012 CAD Models
1657012 Part Data Attributes
|
1657012
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1657012
Phoenix Contact
Fiber Optic SC Connector, 200/230um, Multi Mode, Duplex, Plug, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Body/Shell Style | PLUG | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC SC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Fiber Size | 200/230um | |
IEC Conformance | NO | |
Insertion Loss | 1 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |