Part Details for 1656479 by Phoenix Contact
Overview of 1656479 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1656479
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1656479-ND
|
DigiKey | CABLE ASSY FIBER OPTIC Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$274.8700 | Buy Now |
DISTI #
651-1656479
|
Mouser Electronics | Fiber Optic Cable Assemblies VS-PC-2XPOF-980-SCRJ SCRJ-5 RoHS: Compliant | 0 |
|
$263.5600 / $274.8700 | Order Now |
|
Onlinecomponents.com | Assembled FO cable - breakout cable - 980/1000 µm polymer fiber - SC-RJ/IP20 to SC-RJ/IP20 - for installation inside control cabinets - the cable is suitable for UV-protected outdoor use - length: 5 m RoHS: Compliant |
1 In Stock |
|
$284.1600 / $305.4100 | Buy Now |
DISTI #
000000000002142578
|
Sager | Fiber Optic Cable Assemblies VS-PC-2XPOF-980-SCRJ SCRJ-5 Min Qty: 1 | 0 |
|
$278.3600 / $299.7700 | Buy Now |
|
Dynamic Solutions GmbH | FO connecting cable | 740 |
|
RFQ | |
|
Master Electronics | Assembled FO cable - breakout cable - 980/1000 µm polymer fiber - SC-RJ/IP20 to SC-RJ/IP20 - for installation inside control cabinets - the cable is suitable for UV-protected outdoor use - length: 5 m RoHS: Compliant |
1 In Stock |
|
$284.1600 / $305.4100 | Buy Now |
Part Details for 1656479
1656479 CAD Models
1656479 Part Data Attributes:
|
1656479
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1656479
Phoenix Contact
Fiber Optic SC Connector, 980/1000um, Multi Mode, Simplex, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Body/Shell Style | PLUG | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC SC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Fiber Size | 980/1000um | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |