Part Details for 1656291 by Phoenix Contact
Overview of 1656291 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1656291
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9485
|
Newark | Cbl Assy, D Sub 25P Plug-Rcp, 1M, Grey Rohs Compliant: Yes |Phoenix Contact 1656291 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$11.6800 / $16.4900 | Buy Now |
DISTI #
277-12299-ND
|
DigiKey | CABLE ASSY DB25 SHIELDED GRAY 1M Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
168 In Stock |
|
$12.5062 / $15.5300 | Buy Now |
DISTI #
651-1656291
|
Mouser Electronics | D-Sub Cables VS-25-DSUB-20-LI-1.0 RoHS: Compliant | 131 |
|
$14.3000 / $15.5300 | Buy Now |
|
Onlinecomponents.com | Cable Assembly D-Sub 1m D-Subminiature to D-Subminiature 25 to 25 POS PIN-SKT RoHS: Compliant |
90 In Stock |
|
$13.8100 / $18.9800 | Buy Now |
DISTI #
1656291
|
TTI | D-Sub Cables VS-25-DSUB-20-LI-1.0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$12.5200 / $15.0000 | Buy Now |
DISTI #
000000000002142574
|
Sager | D-Sub Cables VS-25-DSUB-20-LI-1.0 Min Qty: 1 | 0 |
|
$15.7200 / $18.3500 | Buy Now |
|
Dynamic Solutions GmbH | D-SUB cable | 1700 |
|
RFQ | |
|
Master Electronics | Cable Assembly D-Sub 1m D-Subminiature to D-Subminiature 25 to 25 POS PIN-SKT RoHS: Compliant |
90 In Stock |
|
$13.8100 / $18.9800 | Buy Now |