Part Details for 1656233 by Phoenix Contact
Overview of 1656233 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1656233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9443
|
Newark | Cbl Assy, D Sub 9P Plug-Rcp, 1M, Grey Rohs Compliant: Yes |Phoenix Contact 1656233 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$11.3300 / $16.6700 | Buy Now |
DISTI #
277-10978-ND
|
DigiKey | CABLE ASSY DB09 SHIELDED GRAY 1M Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
477 In Stock |
|
$10.4690 / $13.9100 | Buy Now |
DISTI #
651-1656233
|
Mouser Electronics | D-Sub Cables VS-09-DSUB-20-LI-1.0 RoHS: Compliant | 439 |
|
$11.9700 / $13.9000 | Buy Now |
|
Onlinecomponents.com | Cable Assembly D-Sub 1m D-Subminiature to D-Subminiature 9 to 9 POS M-F RoHS: Compliant |
83 In Stock |
|
$10.1100 / $12.4100 | Buy Now |
DISTI #
80941356
|
Verical | Cable Assembly 1m 28AWG D-Subminiature to D-Subminiature 9 to 9 Straight to Straight Polyvinyl Chloride Gray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 5 |
|
$11.8985 | Buy Now |
DISTI #
1656233
|
TTI | D-Sub Cables VS-09-DSUB-20-LI-1.0 RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 15 In Stock |
|
$10.1500 / $12.2700 | Buy Now |
DISTI #
000000000001488772
|
Sager | D-Sub Cables VS-09-DSUB-20-LI-1.0 Min Qty: 1 | 0 |
|
$13.1600 / $15.3600 | Buy Now |
|
Dynamic Solutions GmbH | D-SUB cable | 1800 |
|
RFQ | |
|
Master Electronics | Cable Assembly D-Sub 1m D-Subminiature to D-Subminiature 9 to 9 POS M-F RoHS: Compliant |
83 In Stock |
|
$10.1100 / $12.4100 | Buy Now |
|
Neutron USA | D-Sub Cables VS-09-DSUB-20-LI-1.0 | 50 |
|
$66.0300 | Buy Now |