Part Details for 1655771 by Phoenix Contact
Overview of 1655771 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1655771
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655771-ND
|
DigiKey | CBL USB2.0 A PLUG TO OPEN 3.28' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.0800 | Buy Now |
DISTI #
651-1655771
|
Mouser Electronics | USB Cables / IEEE 1394 Cables VS042226C77SDAOE/1.0 1M CBL USB A -OPEN RoHS: Compliant | 0 |
|
$40.7900 / $44.8000 | Order Now |
DISTI #
71869561
|
RS | VS-04-2X2X26C7/7-SDA/OE/1 0 | Phoenix Contact 1655771 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$40.6200 / $42.7600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.5900 / $47.7500 | Buy Now |
DISTI #
000000000001488768
|
Sager | USB Cables / IEEE 1394 Cables VS042226C77SDAOE/1.0 1M CBL USB A -OPEN Min Qty: 1 | 0 |
|
$45.6500 / $51.1300 | Buy Now |
|
Dynamic Solutions GmbH | Patch cable | 800 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$37.5900 / $47.7500 | Buy Now |
Part Details for 1655771
1655771 CAD Models
1655771 Part Data Attributes:
|
1655771
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1655771
Phoenix Contact
Telecom and Datacom Connector, 4 Contact(s), Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |