Part Details for 1655399 by Phoenix Contact
Overview of 1655399 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1655399
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655399-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SLDR Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.3300 | Buy Now |
DISTI #
651-1655399
|
Mouser Electronics | D-Sub Mixed Contact Connectors VS-25-BU-DSUB- 4P-5S-LH RoHS: Compliant | 0 |
|
$20.5900 / $22.3200 | Order Now |
|
Onlinecomponents.com | D-SUB combination contact insert - number of positions: 9 - material: Steel - tin-plated - connection method: Solder connection - size of housing: 3 RoHS: Compliant | 0 |
|
$18.6200 / $23.6500 | Buy Now |
DISTI #
000000000002142543
|
Sager | D-Sub Mixed Contact Connectors VS-25-BU-DSUB- 4P-5S-LH Min Qty: 1 | 0 |
|
$22.6200 / $26.3800 | Buy Now |
|
Dynamic Solutions GmbH | D-SUB combination contact insert | 1700 |
|
RFQ | |
|
Master Electronics | D-SUB combination contact insert - number of positions: 9 - material: Steel - tin-plated - connection method: Solder connection - size of housing: 3 RoHS: Compliant | 0 |
|
$18.6200 / $23.6500 | Buy Now |
Part Details for 1655399
1655399 CAD Models
1655399 Part Data Attributes:
|
1655399
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1655399
Phoenix Contact
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1655399
This table gives cross-reference parts and alternative options found for 1655399. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1655399, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBV9W4S300A00LF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 1655399 vs DBV9W4S300A00LF |
CBD9W4F37000Z | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | Amphenol Positronic | 1655399 vs CBD9W4F37000Z |
DBM9W4SNMBXFR163 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | 1655399 vs DBM9W4SNMBXFR163 |
DBM-9P4S-1APN-A191-A197-146 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | 1655399 vs DBM-9P4S-1APN-A191-A197-146 |
L177TWB9W4SP2SYRM84 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 1655399 vs L177TWB9W4SP2SYRM84 |
DBMU-9C4S-OL4-A197 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | 1655399 vs DBMU-9C4S-OL4-A197 |
DBM-9C4S-1AFN-A191-A197 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | 1655399 vs DBM-9C4S-1AFN-A191-A197 |
DBO9W4S500G00LF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 1655399 vs DBO9W4S500G00LF |
DBV9W4S300A30LF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 1655399 vs DBV9W4S300A30LF |
CBD9W4F85000S | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | Amphenol Positronic | 1655399 vs CBD9W4F85000S |