Part Details for 1655386 by Phoenix Contact
Overview of 1655386 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1655386
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1655386
|
Mouser Electronics | D-Sub Mixed Contact Connectors VS-25-ST-DSUB- 4P-5S RoHS: Compliant | 0 |
|
$5.9500 / $7.8600 | Order Now |
|
Onlinecomponents.com | D-SUB contact insert - shell size 3 - with five signal contacts - with solder cup - straight - accommodation for four combined contacts - type of contact pin - fixing with a 3 mm hole - for panel mounting frame and sleeve housing VS-25-... RoHS: Compliant | 0 |
|
$5.9000 / $8.5700 | Buy Now |
DISTI #
000000000002142542
|
Sager | D-Sub Mixed Contact Connectors VS-25-ST-DSUB- 4P-5S | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | D-SUB combination contact insert | 4000 |
|
RFQ | |
|
Master Electronics | D-SUB contact insert - shell size 3 - with five signal contacts - with solder cup - straight - accommodation for four combined contacts - type of contact pin - fixing with a 3 mm hole - for panel mounting frame and sleeve housing VS-25-... RoHS: Compliant | 0 |
|
$5.9000 / $8.5700 | Buy Now |
Part Details for 1655386
1655386 CAD Models
1655386 Part Data Attributes:
|
1655386
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1655386
Phoenix Contact
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1655386
This table gives cross-reference parts and alternative options found for 1655386. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1655386, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBD9W4M35000X | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Positronic | 1655386 vs CBD9W4M35000X |
DBMM-9W4PM | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | 1655386 vs DBMM-9W4PM |
CBD9W4M77000Z | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Positronic | 1655386 vs CBD9W4M77000Z |
CBD9W4M65000X | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Positronic | 1655386 vs CBD9W4M65000X |
CBD9W4M55000Z | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Positronic | 1655386 vs CBD9W4M55000Z |
CBD9W4M65000Z | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Positronic | 1655386 vs CBD9W4M65000Z |
DBMC9P4PVK87 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | 1655386 vs DBMC9P4PVK87 |
DBMMC9H4PJ | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | 1655386 vs DBMMC9H4PJ |
DBM-9W4PX | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | 1655386 vs DBM-9W4PX |
CBD9W4M57000S | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Positronic | 1655386 vs CBD9W4M57000S |