Part Details for 1655331 by Phoenix Contact
Overview of 1655331 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1655331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8508-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 3POS Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4700 | Buy Now |
DISTI #
651-1655331
|
Mouser Electronics | D-Sub Mixed Contact Connectors VS-15-ST-DSUB-3P-LH RoHS: Compliant | 0 |
|
$8.5500 / $9.3400 | Order Now |
DISTI #
71869555
|
RS | VS-15-ST-DSUB-3P-LH | Phoenix Contact 1655331 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.5700 / $10.4100 | RFQ |
|
Onlinecomponents.com | D-SUB contact carrier - shell size 2 - accommodation for 3 combined contacts - type of contact pin - fixing with 4-40 UNC thread and solder pins - for panel mounting frame VS-15-... RoHS: Compliant | 0 |
|
$7.7000 / $10.3800 | Buy Now |
DISTI #
000000000002142538
|
Sager | D-Sub Mixed Contact Connectors VS-15-ST-DSUB-3P-LH Min Qty: 1 | 0 |
|
$9.4600 / $11.0300 | Buy Now |
DISTI #
1655331
|
Avnet Abacus | VS-15-ST-DSUB-3P-LH, VS15STDSUB3PLH (Alt: 1655331) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | D-SUB contact support | 950 |
|
RFQ | |
|
Master Electronics | D-SUB contact carrier - shell size 2 - accommodation for 3 combined contacts - type of contact pin - fixing with 4-40 UNC thread and solder pins - for panel mounting frame VS-15-... RoHS: Compliant | 0 |
|
$7.7000 / $10.3800 | Buy Now |
|
Perfect Parts Corporation | 1 |
|
RFQ |
Part Details for 1655331
1655331 CAD Models
1655331 Part Data Attributes
|
1655331
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1655331
Phoenix Contact
D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |