Part Details for 1655250 by Phoenix Contact
Overview of 1655250 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1655250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | D-SUB contact carrier - shell size 3 - for 44 signal contacts - type of contact pin - for crimp contacts - straight - fixing with a 3 mm hole - for panel mounting frame and sleeve housing VS-25-... RoHS: Compliant | 0 |
|
$9.6100 / $12.2000 | Buy Now |
DISTI #
000000000002142530
|
Sager | D-Sub High Density Connectors VS-25-ST-D SUB-HD-CD-B | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | D-SUB contact support | 450 |
|
RFQ | |
|
Master Electronics | D-SUB contact carrier - shell size 3 - for 44 signal contacts - type of contact pin - for crimp contacts - straight - fixing with a 3 mm hole - for panel mounting frame and sleeve housing VS-25-... RoHS: Compliant | 0 |
|
$9.6100 / $12.2000 | Buy Now |
Part Details for 1655250
1655250 CAD Models
1655250 Part Data Attributes:
|
1655250
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1655250
Phoenix Contact
D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |