Part Details for 1655221 by Phoenix Contact
Overview of 1655221 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1655221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655221-ND
|
DigiKey | CONN D-SUB HD RCPT 44P SLDR CUP Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.9300 | Buy Now |
DISTI #
651-1655221
|
Mouser Electronics | D-Sub High Density Connectors VS-25-BU-DSUB-HD-EG RoHS: Compliant | 0 |
|
$30.9400 / $35.9300 | Order Now |
|
Onlinecomponents.com | D-SUB contact insert - shell size 3 - with 44 signal contacts - type of contact socket - with solder cup - straight - fixing with a 3 mm hole - for panel mounting frame and sleeve housing VS-25-... RoHS: Compliant | 0 |
|
$30.0100 / $38.0500 | Buy Now |
DISTI #
000000000002142527
|
Sager | D-Sub High Density Connectors VS-25-BU-DSUB-HD-EG Min Qty: 1 | 0 |
|
$36.3900 / $42.4500 | Buy Now |
|
Dynamic Solutions GmbH | D-SUB contact insert | 3300 |
|
RFQ | |
|
Master Electronics | D-SUB contact insert - shell size 3 - with 44 signal contacts - type of contact socket - with solder cup - straight - fixing with a 3 mm hole - for panel mounting frame and sleeve housing VS-25-... RoHS: Compliant | 0 |
|
$30.0100 / $38.0500 | Buy Now |
Part Details for 1655221
1655221 CAD Models
1655221 Part Data Attributes:
|
1655221
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1655221
Phoenix Contact
D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |