Part Details for 1655182 by Phoenix Contact
Overview of 1655182 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1655182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655182-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 26POS Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2 In Stock |
|
$10.8900 | Buy Now |
|
Onlinecomponents.com | D-SUB contact carrier - shell size 2 - for 26 signal contacts - type of contact socket - for crimp contacts - straight - fixing with a 3 mm hole - for panel mounting frame and sleeve housing VS-15-... RoHS: Compliant | 0 |
|
$8.1700 / $11.1200 | Buy Now |
DISTI #
000000000002142523
|
Sager | D-Sub High Density Connectors VS-15-BU-D SUB-HD-CD-B | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | D-SUB contact support | 670 |
|
RFQ | |
|
Master Electronics | D-SUB contact carrier - shell size 2 - for 26 signal contacts - type of contact socket - for crimp contacts - straight - fixing with a 3 mm hole - for panel mounting frame and sleeve housing VS-15-... RoHS: Compliant | 0 |
|
$8.1700 / $11.1200 | Buy Now |
Part Details for 1655182
1655182 CAD Models
1655182 Part Data Attributes:
|
1655182
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1655182
Phoenix Contact
D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |