Part Details for 165514-1 by TE Connectivity
Results Overview of 165514-1 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
165514-1 Information
165514-1 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 165514-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y9706
|
Newark | Terminal, Wire Pin, 26-22Awg, Crimp, Yel, Product Range:Pidg Series, Termination:Crimp, Wire Size... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 328 |
|
$0.8000 / $1.3300 | Buy Now |
DISTI #
165514-1-ND
|
DigiKey | CONN WIRE PIN TERM 22-26AWG PIDG Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
542 In Stock |
|
$0.7574 / $1.3300 | Buy Now |
DISTI #
71Y9706
|
Avnet Americas | Wire Pin 22-26AWG M 18.45mm Tin Loose Piece - Bulk (Alt: 71Y9706) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk |
328 Partner Stock |
|
$0.9710 / $1.2600 | Buy Now |
DISTI #
165514-1
|
Avnet Americas | Wire Pin 22-26AWG M 18.45mm Tin Loose Piece - Bulk (Alt: 165514-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5261 / $0.6252 | Buy Now |
DISTI #
571-165514-1
|
Mouser Electronics | Terminals PVC-PIN 26-22 YEL RoHS: Compliant | 0 |
|
$0.6950 / $1.2800 | Order Now |
DISTI #
70284442
|
RS | PIDG Series Insulated Tin Plated Crimp Pin Conn,26 to 22 AWG,1.14mm Pin Diameter | TE Connectivity 1... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 90 |
|
$1.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 30 Weeks Container: Box |
0 Box |
|
$0.6240 | Buy Now |
DISTI #
AMP165514-1
|
Heilind Electronics | NYLON PIDG WIRE PIN 26-22 | Americas - 0 in Stock |
|
$0.6845 / $0.7728 | Buy Now |
|
Onlinecomponents.com | TERM, WIRE PIN, PIDG, 26-22 RoHS: Compliant |
126 In Stock 5000 On Order |
|
$0.5480 / $1.0180 | Buy Now |
DISTI #
165514-1
|
TTI | Terminals PVC-PIN 26-22 YEL RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 5376 In Stock |
|
$0.6800 / $1.2000 | Buy Now |