Part Details for 1655137 by Phoenix Contact
Overview of 1655137 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1655137
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9458
|
Newark | Hd D Sub Housing, Plug, 15Pos, De, Steel Rohs Compliant: Yes |Phoenix Contact 1655137 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.1800 / $4.8800 | Buy Now |
DISTI #
1655137-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 15POS Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$3.0740 / $4.2500 | Buy Now |
DISTI #
651-1655137
|
Mouser Electronics | D-Sub High Density Connectors VS-09-ST-D SUB-HD-CD-B RoHS: Compliant | 0 |
|
$3.0700 / $3.6700 | Order Now |
|
Onlinecomponents.com | D-SUB contact carrier - shell size 1 - for 15 signal contacts - type of contact pin - for crimp contacts - straight - fixing with a 3 mm hole - for panel mounting frame and sleeve housing VS-09-... RoHS: Compliant | 8 Factory Stock |
|
$3.1100 / $4.4700 | Buy Now |
DISTI #
000000000002142518
|
Sager | D-Sub High Density Connectors VS-09-ST-D SUB-HD-CD-B Min Qty: 1 | 0 |
|
$3.8600 / $4.5100 | Buy Now |
DISTI #
1655137
|
Avnet Abacus | VS-09-ST-DSUB-HD-CD-B, VS09STDSUBHDCDB (Alt: 1655137) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | D-SUB contact support | 2200 |
|
RFQ | |
|
Master Electronics | D-SUB contact carrier - shell size 1 - for 15 signal contacts - type of contact pin - for crimp contacts - straight - fixing with a 3 mm hole - for panel mounting frame and sleeve housing VS-09-... RoHS: Compliant | 8 Factory Stock |
|
$3.1100 / $4.4700 | Buy Now |
Part Details for 1655137
1655137 CAD Models
1655137 Part Data Attributes
|
1655137
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1655137
Phoenix Contact
D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |