Part Details for 1655098 by Phoenix Contact
Overview of 1655098 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1655098
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655098-ND
|
DigiKey | CONN D-SUB HD PLUG 15P R/A SLDR Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.6300 | Buy Now |
DISTI #
651-1655098
|
Mouser Electronics | D-Sub High Density Connectors VS-09-ST-DSUB-HD-ER RoHS: Compliant | 0 |
|
$21.1100 / $23.6300 | Order Now |
|
Onlinecomponents.com | D-SUB contact insert - shell size 1 - with 15 signal contacts - type of contact pin - for PCB assembly - angled - fixing with 4-40 UNC thread and solder pins - for panel mounting frame VS-09-... RoHS: Compliant | 0 |
|
$19.7000 / $25.0200 | Buy Now |
DISTI #
000000000002142514
|
Sager | D-Sub High Density Connectors VS-09-ST-DSUB-HD-ER Min Qty: 1 | 0 |
|
$23.9300 / $27.9200 | Buy Now |
|
Dynamic Solutions GmbH | D-SUB contact insert | 450 |
|
RFQ | |
|
Master Electronics | D-SUB contact insert - shell size 1 - with 15 signal contacts - type of contact pin - for PCB assembly - angled - fixing with 4-40 UNC thread and solder pins - for panel mounting frame VS-09-... RoHS: Compliant | 0 |
|
$19.7000 / $25.0200 | Buy Now |
Part Details for 1655098
1655098 CAD Models
1655098 Part Data Attributes:
|
1655098
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1655098
Phoenix Contact
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |