Part Details for 1655-0-00-15-00-00-03-0 by Mill-Max Mfg Corp
Overview of 1655-0-00-15-00-00-03-0 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1655-0-00-15-00-00-03-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4152
|
Newark | Pcb Pin, 9.45Mm, Brass, Through Hole, Insulation:Non Insulated, Mounting Hole Dia:1.02Mm, Terminal Plating:Gold, Overall Length:9.45Mm, Length - Below Flange:7.24Mm, Product Range:- Rohs Compliant: Yes |Mill-Max 1655-0-00-15-00-00-03-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 61 |
|
$0.0340 | Buy Now |
DISTI #
ED10463-ND
|
DigiKey | .372" VENTED PIN FOR PLATED THRO Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
61 In Stock |
|
$0.1252 / $0.2900 | Buy Now |
DISTI #
575-1655000150000030
|
Mouser Electronics | Circuit Board Hardware - PCB .372 Vented Pin for Plated Thru Holes RoHS: Compliant | 27170 |
|
$0.1090 / $0.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3570 | Buy Now |
DISTI #
000000000006072033
|
Sager | Circuit Board Hardware - PCB .372 Vented Pin for Plated Thru Holes Min Qty: 1000 | 0 |
|
$0.0918 / $0.6882 | Buy Now |
DISTI #
2946378
|
Farnell | PCB PIN, 9.45MM, BRASS, THROUGH HOLE RoHS: Compliant Min Qty: 4000 Lead time: 13 Weeks, 6 Days Container: Each | 61 |
|
$0.1516 | Buy Now |
Part Details for 1655-0-00-15-00-00-03-0
1655-0-00-15-00-00-03-0 CAD Models
1655-0-00-15-00-00-03-0 Part Data Attributes:
|
1655-0-00-15-00-00-03-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
1655-0-00-15-00-00-03-0
Mill-Max Mfg Corp
PCB Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mill-Max | |
Terminal and Terminal Block Type | PCB TERMINAL |