Part Details for 1655 RD005 by Alpha Wire
Overview of 1655 RD005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1655 RD005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F1928
|
Newark | 1655 Red 100 Ft Rohs Compliant: Yes |Alpha Wire 1655 RD005 Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,070.9300 / $1,149.1000 | Buy Now |
DISTI #
A1655R-100-ND
|
DigiKey | HOOK-UP STRND 8AWG 600V RED 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
4 In Stock |
|
$1,107.1380 / $1,430.7600 | Buy Now |
DISTI #
602-1655-100-03
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$1,085.6800 | Order Now |
DISTI #
70479075
|
RS | Hook-Up Wire,8 AWG 133/29,PVC insulated, Red | Alpha Wire 1655 RD005 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Container: ft. Coil | 0 |
|
$1,402.1400 | RFQ |
DISTI #
1655-RD005
|
TME | Wire, HookUp Wire, stranded, Cu, 8AWG, PVC, red, 600V, 30.5m, 100ft Min Qty: 1 | 1 |
|
$456.2700 | Buy Now |
Part Details for 1655 RD005
1655 RD005 CAD Models
1655 RD005 Part Data Attributes:
|
1655 RD005
Alpha Wire
Buy Now
|
Compare Parts:
1655 RD005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |