Part Details for 1654950 by Phoenix Contact
Overview of 1654950 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1654950
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1654950
|
Mouser Electronics | Fiber Optic Cable Assemblies VS-PC-2XHCS-2 00-SCRJ/SCRJ-5 RoHS: Compliant | 0 |
|
$437.9500 / $470.1600 | Order Now |
DISTI #
71869548
|
RS | VS-PC-2XHCS-200-SCRJ/SCRJ-5 | Phoenix Contact 1654950 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$428.9600 / $451.5300 | RFQ |
|
Onlinecomponents.com | Assembled FO cable - breakout cable - 200/230 µm PCF fiber - SC-RJ/IP20 to SC-RJ/IP20 - for installation inside control cabinets - length: 5 m RoHS: Compliant | 0 |
|
$403.0000 / $438.3600 | Buy Now |
DISTI #
000000000002142510
|
Sager | Fiber Optic Cable Assemblies VS-PC-2XHCS-2 00-SCRJ/SCRJ-5 Min Qty: 1 | 0 |
|
$482.0900 / $499.9500 | Buy Now |
|
Dynamic Solutions GmbH | FO connecting cable | 960 |
|
RFQ | |
|
Master Electronics | Assembled FO cable - breakout cable - 200/230 µm PCF fiber - SC-RJ/IP20 to SC-RJ/IP20 - for installation inside control cabinets - length: 5 m RoHS: Compliant | 0 |
|
$403.0000 / $438.3600 | Buy Now |
Part Details for 1654950
1654950 CAD Models
1654950 Part Data Attributes
|
1654950
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1654950
Phoenix Contact
Fiber Optic SC Connector, 200/230um, Multi Mode, Simplex, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Body/Shell Style | PLUG | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC SC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Fiber Size | 200/230um | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |