Part Details for 1654879 by Phoenix Contact
Overview of 1654879 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for 1654879
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-18100-ND
|
DigiKey | CONN FIBER SCRJ PLUG DUPLX Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$31.6028 / $39.2300 | Buy Now |
DISTI #
651-1654879
|
Mouser Electronics | Fiber Optic Connectors VS-SCRJ-POF-FA-IP20 RoHS: Compliant | 5 |
|
$31.5900 / $39.2300 | Buy Now |
DISTI #
71869542
|
RS | VS-SCRJ-POF-FA-IP20 | Phoenix Contact 1654879 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.5400 / $46.8800 | RFQ |
|
Onlinecomponents.com | SC-RJ fiber optic connector - IP20 - duplex - with fast connection technology - for polymer fiber 980/1000 µm - for individual wire diameter 2.2 mm RoHS: Compliant | 0 |
|
$32.7100 / $41.5500 | Buy Now |
DISTI #
000000000002142504
|
Sager | Fiber Optic Connectors VS-SCRJ-POF-FA-IP20 Min Qty: 1 | 0 |
|
$39.7300 / $44.5000 | Buy Now |
|
Dynamic Solutions GmbH | FO connectors | 800 |
|
RFQ | |
|
Master Electronics | SC-RJ fiber optic connector - IP20 - duplex - with fast connection technology - for polymer fiber 980/1000 µm - for individual wire diameter 2.2 mm RoHS: Compliant | 0 |
|
$32.7100 / $41.5500 | Buy Now |
Part Details for 1654879
1654879 CAD Models
1654879 Part Data Attributes:
|
1654879
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1654879
Phoenix Contact
Fiber Optic SC Connector, 980/1000um, Multi Mode, Duplex, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Body/Shell Style | PLUG | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC SC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Fiber Size | 980/1000um | |
IEC Conformance | NO | |
Insertion Loss | 1.5 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |