Part Details for 1654866 by Phoenix Contact
Overview of 1654866 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1654866
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1654866-ND
|
DigiKey | CONN FIBER OPTIC Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.6400 | Buy Now |
DISTI #
71869541
|
RS | VS-SCRJ-HCS-FA-IP20 | Phoenix Contact 1654866 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$104.0100 / $114.2900 | RFQ |
|
Onlinecomponents.com | SC-RJ fiber optic connector - IP20 - duplex - with fast connection technology - for PCF fiber 200/230 µm - for individual wire diameter 2.9 mm RoHS: Compliant | 0 |
|
$83.3100 / $106.6400 | Buy Now |
DISTI #
000000000002142503
|
Sager | Fiber Optic Connectors VS-SCRJ-HCS-FA-IP20 Min Qty: 1 | 0 |
|
$103.9000 / $116.3600 | Buy Now |
DISTI #
1654866
|
Avnet Abacus | VS-SCRJ-HCS-FA-IP20, VSSCRJHCSFAIP20 (Alt: 1654866) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | FO connectors | 1700 |
|
RFQ | |
|
Master Electronics | SC-RJ fiber optic connector - IP20 - duplex - with fast connection technology - for PCF fiber 200/230 µm - for individual wire diameter 2.9 mm RoHS: Compliant | 0 |
|
$83.3100 / $106.6400 | Buy Now |
Part Details for 1654866
1654866 CAD Models
1654866 Part Data Attributes
|
1654866
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1654866
Phoenix Contact
Fiber Optic SC Connector, 200/230um, Multi Mode, Duplex, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Body/Shell Style | PLUG | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC SC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Fiber Size | 200/230um | |
IEC Conformance | NO | |
Insertion Loss | 1 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |