-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1654785-ND
|
DigiKey | CONN D-SUB PLUG 9POS R/A SLDR Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.0100 | Buy Now |
DISTI #
651-1654785
|
Mouser Electronics | D-Sub Standard Connectors VS-09-ST-DSUB-LH-B RoHS: Compliant | 0 |
|
$15.0200 / $17.0100 | Order Now |
|
Onlinecomponents.com | D-SUB contact insert - shell size 1 - with nine signal contacts - type of contact pin - for PCB assembly - angled - fixing with a 2.5 mm hole and solder metal plate - for panel mounting frame VS-09-... RoHS: Compliant | 0 |
|
$14.1800 / $18.0200 | Buy Now |
DISTI #
000000000002142497
|
Sager | D-Sub Standard Connectors VS-09-ST-DSUB-LH-B Min Qty: 1 | 0 |
|
$17.2300 / $20.1000 | Buy Now |
|
Dynamic Solutions GmbH | D-SUB contact insert | 800 |
|
RFQ | |
|
Master Electronics | D-SUB contact insert - shell size 1 - with nine signal contacts - type of contact pin - for PCB assembly - angled - fixing with a 2.5 mm hole and solder metal plate - for panel mounting frame VS-09-... RoHS: Compliant | 0 |
|
$14.1800 / $18.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1654785
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1654785
Phoenix Contact
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1654785. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1654785, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
023299 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Provertha Connectors Cables & Solutions GmbH | 1654785 vs 023299 |
023244 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Provertha Connectors Cables & Solutions GmbH | 1654785 vs 023244 |
023181 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Provertha Connectors Cables & Solutions GmbH | 1654785 vs 023181 |
033370 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Provertha Connectors Cables & Solutions GmbH | 1654785 vs 033370 |
023322 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Provertha Connectors Cables & Solutions GmbH | 1654785 vs 023322 |
023186 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Provertha Connectors Cables & Solutions GmbH | 1654785 vs 023186 |
09651295700 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | HARTING Technology Group | 1654785 vs 09651295700 |
09661636810 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | HARTING Technology Group | 1654785 vs 09661636810 |
167455 | CONNECTOR, 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | 1654785 vs 167455 |
167548 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | 1654785 vs 167548 |