Part Details for 1654070000 by Weidmüller Interface GmbH & Co. KG
Overview of 1654070000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1654070000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B7728
|
Newark | Side Entry Hood, Size 4, Aluminium, Heavy Duty Connector Type:Hood, Side Entry, Connector Body Material:Aluminum Body, Locking Type:2 Lever, Rectangular Shell Size:10B, For Use With:Hdc 10B Inserts & Bases, Cable Exit Angle:90° Rohs Compliant: Yes |Weidmuller 1654070000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.5200 / $16.5900 | Buy Now |
DISTI #
281-2254-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ4 PG16 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
10 In Stock |
|
$10.6240 / $16.2900 | Buy Now |
DISTI #
1654070000
|
Avnet Americas | HDC-HB-10-TSVU1/16 -EA - Bulk (Alt: 1654070000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9814 / $11.8241 | Buy Now |
DISTI #
10B7728
|
Avnet Americas | HDC-HB-10-TSVU1/16 -EA - Bulk (Alt: 10B7728) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 0 |
|
$12.2600 / $16.0500 | Buy Now |
DISTI #
470-1654070000
|
Mouser Electronics | Heavy Duty Power Connectors HDC 10B TSBU 1PG16G RoHS: Compliant | 6 |
|
$10.6200 / $15.3100 | Buy Now |
|
Onlinecomponents.com | hdc enclosures, size4, protection degree ip65, Cable entry from side, Plug housing, Side-locking RoHS: Compliant |
50 On Order |
|
$11.0100 / $20.2500 | Buy Now |
|
Master Electronics | hdc enclosures, size4, protection degree ip65, Cable entry from side, Plug housing, Side-locking RoHS: Compliant |
50 On Order |
|
$11.0100 / $20.2500 | Buy Now |