-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SHUR PLUG REC.ASS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6670
|
Newark | Terminal, Female Bullet, 8.1Mm Rohs Compliant: Yes |Amp Te Connectivity 165400-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4692 |
|
$1.7200 | Buy Now |
DISTI #
165400-1-ND
|
DigiKey | CONN RCPT 17-13-5AWG SHUR-PLUG Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
4995 In Stock |
|
$1.6500 | Buy Now |
DISTI #
1654001
|
Avnet Americas | Quick Disconnect Terminal 13.5-17AWG F 24.7mm Tin Loose Piece - Bulk (Alt: 1654001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
165400-1
|
Avnet Americas | Quick Disconnect Terminal 13.5-17AWG F 24.7mm Tin Loose Piece - Bulk (Alt: 165400-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5624 / $1.7112 | Buy Now |
DISTI #
571-165400-1
|
Mouser Electronics | Terminals SHUR PLUG REC.ASS RoHS: Compliant | 0 |
|
$2.1200 | Order Now |
DISTI #
70284013
|
RS | Crimp rcp Shur-plug 5mm dia 1-2.5 sq.mm | TE Connectivity 165400-1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5100 / $2.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$1.4600 | Buy Now |
DISTI #
AMP165400-1
|
Heilind Electronics | SHUR PLUG RECEPTACLE | Americas - 0 in Stock |
|
$1.8236 | Buy Now |
|
Onlinecomponents.com | SHUR PLUG REC.ASS RoHS: Compliant |
3834 In Stock |
|
$1.8000 / $3.2800 | Buy Now |
DISTI #
AMP165400-1
|
Interstate Connecting Components | SHUR PLUG RECEPTACLE | 0 |
|
$1.8236 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
165400-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
165400-1
TE Connectivity
SHUR PLUG REC.ASS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BULLET TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13 AWG |