Part Details for 165346 by TE Connectivity
Overview of 165346 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 165346
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3770
|
Newark | Terminals Pidg/Pg. Intro.kit |Amp Te Connectivity 165346 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$376.0800 / $405.8800 | Buy Now |
DISTI #
98K5992
|
Newark | Connector Accessory, Introduction Kit, Pidg Introduction Rohs Compliant: Yes |Amp Te Connectivity 165346 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$364.1300 | Buy Now |
DISTI #
165346-ND
|
DigiKey | PIDG/PG. INTRO.KIT Min Qty: 1 Lead time: 83 Weeks Container: Case | Temporarily Out of Stock |
|
$322.0200 | Buy Now |
DISTI #
165346
|
Avnet Americas | PIDG/PG. INTRO.KIT - Bag (Alt: 165346) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$303.9916 / $365.8204 | Buy Now |
DISTI #
571-165346
|
Mouser Electronics | Terminals PIDG/PG. INTRO.KIT RoHS: Compliant | 2 |
|
$322.0200 / $350.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$303.0900 | Buy Now |
DISTI #
AMP165346
|
Heilind Electronics | PIDG/PG. INTRO.KIT | Americas - 0 in Stock |
|
$378.8529 / $396.3385 | Buy Now |
|
Onlinecomponents.com | PIDG/PG. INTRO.KIT RoHS: Compliant |
2 In Stock |
|
$358.9900 / $389.0400 | Buy Now |
DISTI #
59856326
|
Verical | PIDG/PG. INTRO.KIT CONN RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$379.2700 | Buy Now |
DISTI #
AMP165346
|
Interstate Connecting Components | PIDG/PG. INTRO.KIT | 0 |
|
$378.8529 / $396.3385 | Buy Now |
Part Details for 165346
165346 CAD Models
165346 Part Data Attributes
|
165346
TE Connectivity
Buy Now
|
Compare Parts:
165346
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |