Part Details for 1653 BK005 by Alpha Wire
Overview of 1653 BK005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1653 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F6701
|
Newark | Hook Up Wire, 100Ft, 10Awg Copper, Black, Jacket Material:Pvc, Jacket Color:Black, Wire Gauge:10Awg, Conductor Area Csa:5.37Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:80°C Rohs Compliant: Yes |Alpha Wire 1653 BK005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$544.2600 | Buy Now |
DISTI #
1653BK005-ND
|
DigiKey | HOOK-UP STRND 10AWG BLACK 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1 In Stock |
|
$490.9856 / $672.2700 | Buy Now |
DISTI #
602-1653-100-02
|
Mouser Electronics | Hook-up Wire 10AWG 600V PVC 100ft SPOOL BLACK RoHS: Compliant | 0 |
|
$513.8900 / $598.7100 | Order Now |
DISTI #
70479068
|
RS | Hook-Up Wire,10 AWG 105/30,PVC insulated, Black | Alpha Wire 1653 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 1 |
|
$580.0300 | Buy Now |
DISTI #
1653-BK005
|
TME | Wire, HookUp Wire, stranded, Cu, 10AWG, PVC, black, 600V, 30.5m Min Qty: 1 | 1 |
|
$230.1900 | Buy Now |
Part Details for 1653 BK005
1653 BK005 CAD Models
1653 BK005 Part Data Attributes:
|
1653 BK005
Alpha Wire
Buy Now
|
Compare Parts:
1653 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |