Part Details for 165291 by TE Connectivity
Overview of 165291 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 165291
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3765
|
Newark | Terminals Solis Din 0.5-1.0 |Amp Te Connectivity 165291 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 925 |
|
$0.4930 / $0.6860 | Buy Now |
DISTI #
11H7959
|
Newark | Solis Din 0.5-1.0 R M3 Rohs Compliant: Yes |Amp Te Connectivity 165291 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3010 | Buy Now |
DISTI #
165291-ND
|
DigiKey | CONN RING TONG 20-16AWG M3 SOLIS Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
19840 In Stock |
|
$0.2578 / $0.5300 | Buy Now |
DISTI #
165291
|
Avnet Americas | Ring Tongue Terminal 16-20AWG 6mm Tin Strip - Tape and Reel (Alt: 165291) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 19 Weeks, 0 Days Container: Reel | 36000 Factory Stock |
|
$0.2732 | Buy Now |
DISTI #
571-165291
|
Mouser Electronics | Terminals SOLIS DIN 0.5-1.0 RoHS: Compliant | 16423 |
|
$0.2700 / $0.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 19 Weeks Container: Box | 0Box |
|
$0.2430 | Buy Now |
DISTI #
AMP165291
|
Heilind Electronics | SOLIS DIN 0.5-1.0 R M3 | Americas - 0 in Stock |
|
$0.3033 / $0.3078 | Buy Now |
|
Onlinecomponents.com | SOLIS DIN 0.5-1.0 R M3 RoHS: Compliant |
5855 In Stock |
|
$0.2502 / $0.5473 | Buy Now |
DISTI #
165291
|
TTI | Terminals SOLIS DIN 0.5-1.0 Min Qty: 20000 Package Multiple: 20000 Container: Each | Americas - 0 |
|
$0.2520 | Buy Now |
DISTI #
AMP165291
|
Interstate Connecting Components | SOLIS DIN 0.5-1.0 R M3 | 0 |
|
$0.3033 / $0.3078 | Buy Now |
Part Details for 165291
165291 CAD Models
165291 Part Data Attributes:
|
165291
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
165291
TE Connectivity
SOLIS DIN 0.5-1.0 R M3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 17 AWG |