Part Details for 1652606 by Phoenix Contact
Overview of 1652606 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1652606
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9426
|
Newark | Protection Cover, Pa, Grey, Ip67 Rohs Compliant: Yes |Phoenix Contact 1652606 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$4.4300 / $6.8000 | Buy Now |
DISTI #
277-2665-ND
|
DigiKey | CONN CAP FOR MOD PANEL MNT CONNS Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0700 | Buy Now |
DISTI #
651-1652606
|
Mouser Electronics | Modular Connectors / Ethernet Connectors PROTECTIVE COVER RoHS: Compliant | 70 |
|
$4.9500 / $6.1500 | Buy Now |
|
Onlinecomponents.com | Protective cover - IP67 - flat design - to cover the contact insert in the panel mounting frame - color: gray RoHS: Compliant |
98 In Stock 703 Factory Stock |
|
$5.2200 / $11.6400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 60 |
|
$3.3976 / $7.2800 | Buy Now |
|
Quest Components | CONNECTOR | 48 |
|
$4.5500 / $9.7500 | Buy Now |
|
Quest Components | CONNECTOR | 16 |
|
$9.6000 / $14.4000 | Buy Now |
DISTI #
1652606
|
TTI | Modular Connectors / Ethernet Connectors PROTECTIVE COVER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$4.8000 / $6.1900 | Buy Now |
DISTI #
000000000001168957
|
Sager | Modular Connectors / Ethernet Connectors PROTECTIVE COVER Min Qty: 1 | 0 |
|
$5.2800 / $7.9300 | Buy Now |
|
Dynamic Solutions GmbH | Protective covers | 3300 |
|
RFQ |
Part Details for 1652606
1652606 CAD Models
1652606 Part Data Attributes:
|
1652606
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1652606
Phoenix Contact
Connector Accessory, Protective Cover, PA, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Assembly Item Name | PROTECTIVE COVER | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PA | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C |