Part Details for 1652580000 by Weidmüller Interface GmbH & Co. KG
Overview of 1652580000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1652580000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B7698
|
Newark | Side Entry Hood, Size 3, Aluminium, Heavy Duty Connector Type:Hood, Side Entry, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:16D, For Use With:Hdc 16D Inserts & Bases, Cable Exit Angle:90° Rohs Compliant: Yes |Weidmuller 1652580000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$3.7100 | Buy Now |
DISTI #
281-2300-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ3 PG29 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
10 In Stock |
|
$11.6667 / $17.8800 | Buy Now |
DISTI #
1652580000
|
Avnet Americas | HDC 16D TSLU 1PG29G -EA - Bulk (Alt: 1652580000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.9610 / $12.9845 | Buy Now |
DISTI #
10B7698
|
Avnet Americas | HDC 16D TSLU 1PG29G -EA - Bulk (Alt: 10B7698) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 16 Partner Stock |
|
$14.5400 | Buy Now |
DISTI #
470-1652580000
|
Mouser Electronics | Heavy Duty Power Connectors HDC 16D TSLU 1PG29G | 5 |
|
$11.3300 / $16.6400 | Buy Now |
|
Onlinecomponents.com | Backshells, HDC Enclosure RoHS: Compliant |
2 In Stock 44 Factory Stock |
|
$10.7900 / $15.3100 | Buy Now |
DISTI #
1652580000
|
Avnet Americas | HDC 16D TSLU 1PG29G -EA - Bulk (Alt: 1652580000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.9610 / $12.9845 | Buy Now |
DISTI #
10B7698
|
Avnet Americas | HDC 16D TSLU 1PG29G -EA - Bulk (Alt: 10B7698) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 16 Partner Stock |
|
$14.5400 | Buy Now |
|
Master Electronics | Backshells, HDC Enclosure RoHS: Compliant |
2 In Stock 44 Factory Stock |
|
$10.7900 / $15.3100 | Buy Now |