Part Details for 1652380000 by Weidmüller Interface GmbH & Co. KG
Overview of 1652380000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1652380000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C8172
|
Newark | Heavy Duty Hood, Side Clamp, 180Deg, 7A, Product Range:Rockstar Series, Cable Exit Angle:180°, Connector Body Material:Plastic Body, For Use With:Rockstar Series 7A Inserts, Locking Type:Side Clamp, Rectangular Shell Size:7A Rohs Compliant: Yes |Weidmuller 1652380000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 / $5.3900 | Buy Now |
DISTI #
281-2216-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ1 PG11 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
11 In Stock |
|
$2.4073 / $4.4600 | Buy Now |
DISTI #
1652380000
|
Avnet Americas | HDC 07A TOLU 1PG11G -EA - Bulk (Alt: 1652380000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2952 / $2.7189 | Buy Now |
DISTI #
470-1652380000
|
Mouser Electronics | Heavy Duty Power Connectors HDC 07A TOLU 1PG11G RoHS: Compliant | 55 |
|
$2.3400 / $4.4600 | Buy Now |
|
Onlinecomponents.com | hdc enclosures, size1, protection degree ip65, Cable entry from top, Plug housing, Side-locking RoHS: Compliant |
6 In Stock 1004 Factory Stock |
|
$2.2700 / $3.5600 | Buy Now |
DISTI #
1652380000
|
Avnet Americas | HDC 07A TOLU 1PG11G -EA - Bulk (Alt: 1652380000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2952 / $2.7189 | Buy Now |
|
Master Electronics | hdc enclosures, size1, protection degree ip65, Cable entry from top, Plug housing, Side-locking RoHS: Compliant |
6 In Stock 1004 Factory Stock |
|
$2.2700 / $3.5600 | Buy Now |