Part Details for 1652295 by Phoenix Contact
Overview of 1652295 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1652295
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1652295-ND
|
DigiKey | CONN MOD PLUG HSG RJ45 GRAY Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3400 | Buy Now |
DISTI #
651-1652295
|
Mouser Electronics | Modular Connectors / Ethernet Connectors VS-08-T-G-RJ45/IP20 RoHS: Compliant | 0 |
|
$7.3400 | Order Now |
|
Onlinecomponents.com | RJ45 sleeve housing - IP20 - for pin insert VS-08-ST-RJ45 - with push-pull interlocking for panel mounting frames - inverted design - for Factoryline modular managed switches - for cable cross section 5.0 mm ... 6.5 mm RoHS: Compliant |
9 In Stock |
|
$5.8600 / $8.2100 | Buy Now |
DISTI #
000000000001168956
|
Sager | Modular Connectors / Ethernet Connectors VS-08-T-G-RJ45/IP20 Min Qty: 1 | 0 |
|
$7.5600 / $8.8300 | Buy Now |
|
Dynamic Solutions GmbH | RJ45 sleeve housings | 4000 |
|
RFQ | |
|
Master Electronics | RJ45 sleeve housing - IP20 - for pin insert VS-08-ST-RJ45 - with push-pull interlocking for panel mounting frames - inverted design - for Factoryline modular managed switches - for cable cross section 5.0 mm ... 6.5 mm RoHS: Compliant |
9 In Stock |
|
$5.8600 / $8.2100 | Buy Now |