-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(165172) PIDG WIRE PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y9212
|
Newark | Terminal, Pin, 1.8Mm, 16-14Awg, Blue, Product Range:Pidg Series, Termination:Crimp, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.8Mm², Pin Diameter:1.8Mm, Insulator Colour:Blue, Terminal Material:Copper Rohs Compliant: Yes |Amp Te Connectivity 165172 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7980 |
|
$0.7310 / $1.0100 | Buy Now |
DISTI #
72R7139
|
Newark | Pidg Wire Pin |Amp Te Connectivity 165172 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6800 / $1.1000 | Buy Now |
DISTI #
165172-ND
|
DigiKey | CONN WIRE PIN TERM 14-16AWG PIDG Min Qty: 1 Lead time: 49 Weeks Container: Bulk |
8365 In Stock |
|
$0.5597 / $0.9800 | Buy Now |
DISTI #
165172
|
Avnet Americas | Wire Pin 13.5-17AWG M 23.6mm Tin Loose Piece - Bulk (Alt: 165172) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 11000 Factory Stock |
|
$0.4808 / $0.5786 | Buy Now |
DISTI #
68Y9212
|
Avnet Americas | Wire Pin 13.5-17AWG M 23.6mm Tin Loose Piece - Bulk (Alt: 68Y9212) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 212 Partner Stock |
|
$0.7420 / $0.9670 | Buy Now |
DISTI #
571-165172
|
Mouser Electronics | Terminals PIN WIRE 16-14 AWG TIN RoHS: Compliant | 30976 |
|
$0.5130 / $0.9300 | Buy Now |
DISTI #
70287088
|
RS | Wire pin terminal, PIDG, blue, AWG 17-13 | TE Connectivity 165172 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 200 |
|
$0.6500 / $0.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.4800 | Buy Now |
DISTI #
AMP165172
|
Heilind Electronics | PIDG WIRE PIN | Americas - 5679 in Stock |
|
$0.6082 / $0.7688 | Buy Now |
|
Onlinecomponents.com | PIDG WIRE PIN RoHS: Compliant |
8464 In Stock 19000 Factory Stock |
|
$0.4969 / $0.8316 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
165172
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
165172
TE Connectivity
(165172) PIDG WIRE PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | NYLON | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2.8 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 165172. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 165172, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
165172 | Wire Terminal, 2.8mm2 | TE Connectivity | 165172 vs 165172 |