-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T5494
|
Newark | 293-0085-00100A=Conn, pin,#12X3, Drawer Rohs Compliant: Yes |Elcon Te Connectivity 1651700-1 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4200 / $11.0800 | Buy Now |
DISTI #
A120386-ND
|
DigiKey | 293-0085-00100A=CONN,PIN,#12X3, Min Qty: 90 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3754 | Buy Now |
DISTI #
1651700-1
|
Avnet Americas | 293-0085-00100A=CONN,PIN,#12X3 - Bulk (Alt: 1651700-1) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Container: Bulk | 0 |
|
$8.1686 / $9.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 45 Lead time: 16 Weeks Container: Box | 0Box |
|
$8.1500 | Buy Now |
DISTI #
AMP1651700-1
|
Heilind Electronics | 293-0085-00100A=CONN,PIN,#12X3 | Americas - 0 in Stock |
|
$8.0412 / $10.4887 | Buy Now |
|
Onlinecomponents.com | 293-0085-00100A=CONN,PIN,#12X3, DRAWER RoHS: Compliant | 0 |
|
$9.4300 / $13.5400 | Buy Now |
DISTI #
AMP1651700-1
|
Interstate Connecting Components | 293-0085-00100A=CONN,PIN,#12X3 | 0 |
|
$8.0412 / $10.4887 | Buy Now |
DISTI #
1651700-1
|
Avnet Abacus | (Alt: 1651700-1) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 293-0085-00100A=CONN,PIN,#12X3, DRAWER RoHS: Compliant | 0 |
|
$9.4300 / $13.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1651700-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1651700-1
TE Connectivity
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 25A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 25 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 12 AWG |