Part Details for 165166 by TE Connectivity
Overview of 165166 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 165166
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H7952
|
Newark | Solis 22-16 Wire Pin, Long Rohs Compliant: Yes |Amp Te Connectivity 165166 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3370 | Buy Now |
DISTI #
165166-ND
|
DigiKey | CONN WIRE PIN 16-22AWG SOLIS Min Qty: 20000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2960 | Buy Now |
DISTI #
165166
|
Avnet Americas | Wire Pin 16-22AWG M 17.3mm Tin Loose Piece - Bulk (Alt: 165166) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 5 Days Container: Bulk | 0 |
|
$0.2525 / $0.2697 | Buy Now |
DISTI #
571-165166
|
Mouser Electronics | Terminals PIN WIRE 22-16AWG TIN RoHS: Compliant | 0 |
|
$0.2880 | Order Now |
DISTI #
72016652
|
RS | Solis 22-16 Wire Pin, Long | TE Connectivity 165166 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3010 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Lead time: 11 Weeks Container: Box | 0Box |
|
$0.2720 | Buy Now |
DISTI #
AMP165166
|
Heilind Electronics | SOLIS 22-16 WIRE PIN, LONG | Americas - 0 in Stock |
|
$0.3389 / $0.3440 | Buy Now |
|
Onlinecomponents.com | SOLIS 22-16 WIRE PIN, LONG RoHS: Compliant |
575 In Stock |
|
$0.3260 / $0.5540 | Buy Now |
DISTI #
51503338
|
Verical | Wire Pin 16-22AWG Copper M 17.3mm Tin Loose RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1923 | Americas - 550 |
|
$0.4324 / $0.7202 | Buy Now |
DISTI #
AMP165166
|
Interstate Connecting Components | SOLIS 22-16 WIRE PIN, LONG | 0 |
|
$0.3389 / $0.3440 | Buy Now |
Part Details for 165166
165166 CAD Models
165166 Part Data Attributes
|
165166
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
165166
TE Connectivity
SOLIS 22-16 WIRE PIN, LONG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Cross Section Area | 1.65 mm2 | |
Finish Thickness | 100 | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 170 °C | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 22 AWG |