Part Details for 1651650000 by Weidmüller Interface GmbH & Co. KG
Overview of 1651650000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1651650000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C8166
|
Newark | Hdc-C-Hd-Sm1.5Au Rohs Compliant: Yes |Weidmuller 1651650000 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$91.2200 / $113.0200 | Buy Now |
DISTI #
281-5760-ND
|
DigiKey | CONTACT H.D. CRIMP PIN 100/PK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
105 In Stock |
|
$79.3829 / $98.5000 | Buy Now |
DISTI #
1651650000
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bag (Alt: 1651650000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$71.7131 / $82.6135 | Buy Now |
DISTI #
470-1651650000
|
Mouser Electronics | Heavy Duty Power Connectors HDC-C-HD-SM1.5AU RoHS: Compliant | 7 |
|
$0.7530 / $1.5600 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount RoHS: Compliant |
700 In Stock 1700 Factory Stock |
|
$0.7510 / $0.9750 | Buy Now |
|
Master Electronics | Contact PIN Crimp ST Cable Mount RoHS: Compliant |
700 In Stock 1700 Factory Stock |
|
$0.7510 / $0.9750 | Buy Now |