Part Details for 1651560000 by Weidmüller Interface GmbH & Co. KG
Overview of 1651560000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1651560000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C8163
|
Newark | Contact, Male, 14Awg, Crimp, Product Range:Hd Series, Contact Gender:Pin, Wire Size Awg Max:-, Wire Size Awg Min:14Awg, Contact Termination Type:Crimp, Current Rating:-, Contact Material:Copper, Contact Plating:Silver Plated Contactsrohs Compliant: Yes |Weidmuller 1651560000 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$50.3000 / $70.3500 | Buy Now |
DISTI #
281-4620-ND
|
DigiKey | CONTACT H.D. CRIMP PIN 100/PK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
96 In Stock |
|
$52.3315 / $64.9400 | Buy Now |
DISTI #
1651560000
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bag (Alt: 1651560000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$47.2794 / $54.4658 | Buy Now |
DISTI #
63AC9701
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 63AC9701) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 200 Partner Stock |
|
$0.6440 / $1.1100 | Buy Now |
DISTI #
470-1651560000
|
Mouser Electronics | Heavy Duty Power Connectors HDC-C-HD-SM2.5AG | 45 |
|
$0.5070 / $1.1000 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount RoHS: Compliant |
150 In Stock 1900 Factory Stock |
|
$0.4831 / $0.7098 | Buy Now |
DISTI #
60327516
|
Verical | Contact PIN Crimp ST Cable Mount 14AWG Min Qty: 100 Package Multiple: 100 Date Code: 2145 | Americas - 100 |
|
$0.9858 | Buy Now |
DISTI #
1651560000
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bag (Alt: 1651560000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$47.2794 / $54.4658 | Buy Now |
DISTI #
63AC9701
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 63AC9701) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 200 Partner Stock |
|
$0.6440 / $1.1100 | Buy Now |
|
Master Electronics | Contact PIN Crimp ST Cable Mount RoHS: Compliant |
150 In Stock 1900 Factory Stock |
|
$0.4831 / $0.7098 | Buy Now |