Part Details for 165143 by TE Connectivity
Overview of 165143 by TE Connectivity
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 165143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H7951
|
Newark | Terminal, Wire Pin, 22-16Awg, Pvc Red, Product Range:Plasti-Grip Series, Termination:Crimp, Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Pin Diameter:1.8Mm, Insulator Colour:Red, Overall Length:20.7Mmrohs Compliant: Yes |Amp Te Connectivity 165143 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.1660 | Buy Now |
DISTI #
A99256-ND
|
DigiKey | CONN WIRE PIN TERM 16-22AWG PG Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
24658 In Stock |
|
$0.2211 / $0.4200 | Buy Now |
DISTI #
11H7951
|
Avnet Americas | Wire Pin 16-22AWG PIN 20.5mm Tin Loose Piece - Bulk (Alt: 11H7951) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$0.2680 | Buy Now |
DISTI #
165143
|
Avnet Americas | Wire Pin 16-22AWG PIN 20.5mm Tin Loose Piece - Bulk (Alt: 165143) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Bulk | 13000 Factory Stock |
|
$0.1914 / $0.2070 | Buy Now |
DISTI #
571-165143
|
Mouser Electronics | Terminals PG WIRE PIN 22-16 RoHS: Compliant | 4572 |
|
$0.2210 / $0.4200 | Buy Now |
DISTI #
E02:0323_01900878
|
Arrow Electronics | Wire Pin 16-22AWG Copper Red PIN 20.5mm Tin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2307 | Europe - 23748 |
|
$0.1703 / $0.2008 | Buy Now |
DISTI #
V36:1790_11723659
|
Arrow Electronics | Wire Pin 16-22AWG Copper Red PIN 20.5mm Tin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2414 | Americas - 1807 |
|
$0.2080 / $0.4142 | Buy Now |
DISTI #
V99:2348_11723659
|
Arrow Electronics | Wire Pin 16-22AWG Copper Red PIN 20.5mm Tin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2224 | Americas - 422 |
|
$0.1913 / $0.2844 | Buy Now |
DISTI #
70287086
|
RS | PLASTI-GRIP SERinsulated Tin Plated Crimp Pin Conn 22 to 16AWG 1.8mm Pin Dia | TE Connectivity 165143 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 75 |
|
$0.3590 / $0.4960 | Buy Now |
|
Future Electronics | PG WIRE PIN 22-16 RoHS: Not Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.2160 | Buy Now |