Part Details for 1650650000 by Weidmüller Interface GmbH & Co. KG
Overview of 1650650000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1650650000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C8121
|
Newark | Rectangular Insert, Male, 15 Position, Crimp, Product Range:Hd Series, Connector Mounting:Cable Mount, Gender:Plug, No. Of Contacts:15Contacts, Contact Gender:Pin, No. Of Rows:2Rows, Contact Termination Type:Crimp Rohs Compliant: Yes |Weidmuller 1650650000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8900 / $13.7000 | Buy Now |
DISTI #
281-5755-ND
|
DigiKey | INSERT MALE 15POS+1GND CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
8 In Stock |
|
$7.7649 / $12.8400 | Buy Now |
DISTI #
1650650000
|
Avnet Americas | Connector Accessories Male HDC Insert Size 2 - Bulk (Alt: 1650650000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.5146 / $8.9020 | Buy Now |
DISTI #
470-1650650000
|
Mouser Electronics | Heavy Duty Power Connectors HDC HD 15 MC | 25 |
|
$7.6400 / $12.6000 | Buy Now |
|
Onlinecomponents.com | Conn Rectangular M 15 POS Crimp ST Panel Mount RoHS: Compliant | 69 Factory Stock |
|
$7.6900 / $10.1700 | Buy Now |
DISTI #
1650650000
|
Avnet Americas | Connector Accessories Male HDC Insert Size 2 - Bulk (Alt: 1650650000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.5146 / $8.9020 | Buy Now |
|
Master Electronics | Conn Rectangular M 15 POS Crimp ST Panel Mount RoHS: Compliant | 69 Factory Stock |
|
$7.6900 / $10.1700 | Buy Now |