-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact, Copper Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3751
|
Newark | Power To The Board Contact Pin #12 |Amp Te Connectivity 1650153-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$2.2200 / $2.5600 | Buy Now |
DISTI #
1650153-2-ND
|
DigiKey | CONTACT PIN POWER 12AWG GOLD Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2744 In Stock |
|
$1.2521 / $2.0800 | Buy Now |
DISTI #
1650153-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 1650153-2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 5 Days Container: Bulk | 0 |
|
$1.0999 / $1.3236 | Buy Now |
DISTI #
571-1650153-2
|
Mouser Electronics | Power to the Board CONTACT PIN #12 RoHS: Compliant | 939 |
|
$1.2500 / $2.0000 | Buy Now |
DISTI #
70041843
|
RS | Contact Pin, #12 Not Plug, Crimp, standard | TE Connectivity 1650153-2 RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0400 / $2.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$1.1000 | Buy Now |
DISTI #
AMP1650153-2
|
Heilind Electronics | 701-12-02109=CONTACT,PIN,#12 | Americas - 0 in Stock |
|
$1.2653 / $1.4340 | Buy Now |
|
Onlinecomponents.com | 701-12-02109=CONTACT,PIN,#12 RoHS: Compliant |
3 Partner Stock 2000 On Order |
|
$1.2100 / $2.0400 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 44 |
|
$4.5000 / $6.7500 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 32 |
|
$1.6500 / $2.0625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1650153-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1650153-2
TE Connectivity
Connector Accessory, Contact, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CONTACT FINISH: GOLD | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 10 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 35 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |