-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Screw Item, Stainless Steel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J2141
|
Newark | Shoulder Screw, 6-32 Unc-2A, Connector, Accessory Type:Shoulder Screw, For Use With:Mini Drawer Connectors, Thread Size - Metric:-, Thread Size - Imperial:6-32 Unc-2A, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1650106-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 586 |
|
$3.0000 / $4.1500 | Buy Now |
DISTI #
A142259-ND
|
DigiKey | CONN SCREW SHOULDER #6-32 Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1782 In Stock |
|
$1.8407 / $3.2700 | Buy Now |
DISTI #
11J2141
|
Avnet Americas | Connector Accessories Power Connector Screw Steel - Bulk (Alt: 11J2141) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 2 Days Container: Bulk | 586 Partner Stock |
|
$2.9700 / $3.6300 | Buy Now |
DISTI #
571-1650106-1
|
Mouser Electronics | Screws & Fasteners SCREW SHOULDER #6-32 UNC 0.61in Slotted RoHS: Compliant | 243 |
|
$2.1100 / $3.2700 | Buy Now |
DISTI #
73774301
|
RS | 902-84-02113=SCREW, SHOULDER, Number 6-32, Rectangular Connector Hardware | TE Connectivity 1650106-1 Min Qty: 2400 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8600 | RFQ |
|
Future Electronics | "902-84-02113=SCREW,SHOULDER,#6-32" RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$1.7300 | Buy Now |
DISTI #
AMP1650106-1
|
Heilind Electronics | 902-84-02113=SCREW,SHOULDER,#6 | Americas - 123 in Stock |
|
$2.1615 / $2.1938 | Buy Now |
|
Onlinecomponents.com | 902-84-02113=SCREW,SHOULDER,#6-32 RoHS: Compliant |
1775 In Stock |
|
$1.7900 / $2.6100 | Buy Now |
DISTI #
62988369
|
Verical | Connector Accessories Screw Straight Steel Loose RoHS: Compliant Min Qty: 20 Package Multiple: 10 | Americas - 1090 |
|
$2.3551 / $3.4570 | Buy Now |
DISTI #
20171817
|
Verical | Connector Accessories Screw Straight Steel Loose RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 685 |
|
$1.9900 / $2.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1650106-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1650106-1
TE Connectivity
Connector Accessory, Screw Item, Stainless Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | SCREW ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STAINLESS STEEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |