Part Details for 1650000 by APEM Inc
Overview of 1650000 by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT2019BE-S1-33E-121.650000 | SiTime | 115 to 137 MHz, High Temperature (-40 to +125°C) SOT23 Oscillator | |
SiT8009BCT82-18E-121.650000 | SiTime | 115 to 137 MHz, Low Power Oscillator | |
SiT1579AC-J3-30E-1650.000000 | SiTime | Ultra-Small, Low-Power, Low-Jitter, 1 Hz to 2.5 MHz Oscillator |
Price & Stock for 1650000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-1650000
|
Mouser Electronics | Switch Bezels / Switch Caps Vario-support 10x10 RoHS: Compliant | 0 |
|
$43.4600 | Order Now |
DISTI #
75003544
|
RS | MEC SWITCH 10G | APEM Components 1650000 Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$45.3000 | RFQ |
|
Onlinecomponents.com | Vario-support 10x10. RoHS: Compliant | 0 |
|
$39.7600 / $108.9000 | Buy Now |
|
Master Electronics | Vario-support 10x10. RoHS: Compliant | 0 |
|
$39.7600 / $108.9000 | Buy Now |