Part Details for 1650-3 by Keystone Electronics Corp
Overview of 1650-3 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
165-06A06L | Coilcraft Inc | Variable Inductor, 0.068uH Min, 0.09uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
165-04L | Coilcraft Inc | General Purpose Inductor, 0.064uH, Air-Core, 2020 | |
165-02A06SL | Coilcraft Inc | Variable Inductor, 0.021uH Min, 0.025uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT |
Price & Stock for 1650-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80H9631
|
Newark | Spacer Rohs Compliant: Yes |Keystone 1650-3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4740 / $0.5800 | Buy Now |
DISTI #
36-1650-3-ND
|
DigiKey | ROUND STANDOFF #4-40 BRASS 1/4" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3483 In Stock |
|
$0.2754 / $0.5600 | Buy Now |
DISTI #
534-1650-3
|
Mouser Electronics | Standoffs & Spacers SWAGE THRD STDOFF .140"L 4-40 BRASS RoHS: Compliant | 441 |
|
$0.3630 / $0.7000 | Buy Now |
DISTI #
71172036
|
RS | Standoff, Round Swage,1/4" O.D.,1/4" Long,4-40 Thread,3/32" Thick Panel, Brass | Keystone Electronics 1650-3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 / $0.7100 | RFQ |
|
Future Electronics | 0.25 inch Length Brass Nickel Plate Finish Swage Threaded Standoff RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.5400 / $0.5750 | Buy Now |
DISTI #
KEYS1650-3
|
TME | Screwed spacer sleeve, Int.thread: UNC4-40, cylindrical, brass Min Qty: 10 | 0 |
|
$0.4030 / $0.5190 | RFQ |
DISTI #
000000000002115688
|
Sager | Standoffs & Spacers SWAGE THRD STDOFF .140L 4-40 BRASS Min Qty: 500 | 0 |
|
$0.2958 / $0.4925 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 145 |
|
$0.3000 / $0.4600 | Buy Now |