Part Details for 165-61-1028 by Amphenol Aerospace
Overview of 165-61-1028 by Amphenol Aerospace
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1028ACN8#PBF | Analog Devices | Ultra L N Prec Hi Speed Op Amp | |
LT1028CS8#TRPBF | Analog Devices | Ultra L N Prec Hi Speed Op Amp | |
DC1028A | Analog Devices | LT3513EUHF DEMO BOARD - 2MHz H |
Price & Stock for 165-61-1028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-165-61-1028-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,667.4000 | Buy Now |
DISTI #
AAO165-61-1028
|
Heilind Electronics | 10-818043-03S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1,536.0600 / $1,623.4300 | Buy Now | |
DISTI #
AAO165-61-1028
|
Interstate Connecting Components | 10-818043-03S | 0 |
|
Buy Now | |
DISTI #
165-61-1028
|
FDH Electronics | Connector Min Qty: 1 | 9 |
|
$817.7120 / $1,085.3270 | Buy Now RFQ |