Part Details for 165-3-044-0-STF-LS0 by MPE-Garry GmbH
Overview of 165-3-044-0-STF-LS0 by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 165-3-044-0-STF-LS0
165-3-044-0-STF-LS0 CAD Models
165-3-044-0-STF-LS0 Part Data Attributes
|
165-3-044-0-STF-LS0
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
165-3-044-0-STF-LS0
MPE-Garry GmbH
Board Connector, 44 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.087 inch | |
Body Depth | 0.22 inch | |
Body Length | 3.465 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 |
Alternate Parts for 165-3-044-0-STF-LS0
This table gives cross-reference parts and alternative options found for 165-3-044-0-STF-LS0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 165-3-044-0-STF-LS0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
44769-103 | Board Connector, 10 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Receptacle | Molex | 165-3-044-0-STF-LS0 vs 44769-103 |
310-87-144-41-205101 | Board Connector, 44 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | PRECI-DIP SSA | 165-3-044-0-STF-LS0 vs 310-87-144-41-205101 |
12700FL111131-11 | Board Connector, 31 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | 165-3-044-0-STF-LS0 vs 12700FL111131-11 |
44764-102 | Board Connector, 10 Contact(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle | Molex | 165-3-044-0-STF-LS0 vs 44764-102 |
46015-1011 | Board Connector, 10 Contact(s), Female, Straight, Solder Terminal, Locking | Molex | 165-3-044-0-STF-LS0 vs 46015-1011 |
46015-1010 | Board Connector, 10 Contact(s), Female, Straight, Solder Terminal, Locking | Molex | 165-3-044-0-STF-LS0 vs 46015-1010 |
BLSMD30-44-U | Board Connector, 44 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug | MPE-Garry GmbH | 165-3-044-0-STF-LS0 vs BLSMD30-44-U |
6745P10V00S | Board Connector, 10 Contact(s), Female, Straight, Solder Terminal, Locking, Natural Insulator, Receptacle | Leoco USA Corp | 165-3-044-0-STF-LS0 vs 6745P10V00S |
310-83-144-41-205101 | Board Connector, 44 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | PRECI-DIP SSA | 165-3-044-0-STF-LS0 vs 310-83-144-41-205101 |
350-80-144-01-899101 | Board Connector, 44 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | PRECI-DIP SSA | 165-3-044-0-STF-LS0 vs 350-80-144-01-899101 |