Part Details for 165-26 by Amphenol Aerospace
Overview of 165-26 by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 165-26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-165-26-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
3 In Stock |
|
$716.2400 / $751.8600 | Buy Now |
DISTI #
AAO165-26
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | 0 |
|
$419.3400 / $781.2400 | Buy Now | |
DISTI #
AAO165-26
|
Interstate Connecting Components | 0 |
|
Buy Now |